
C0603X224K3RACTU | |
|---|---|
DigiKey Part Number | 399-13275-2-ND - Tape & Reel (TR) 399-13275-1-ND - Cut Tape (CT) 399-13275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.51800 | ₱135.18 |
| 50 | ₱9.96860 | ₱498.43 |
| 100 | ₱8.87890 | ₱887.89 |
| 500 | ₱7.04596 | ₱3,522.98 |
| 1,000 | ₱6.48023 | ₱6,480.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.61512 | ₱22,460.48 |
| 8,000 | ₱5.57090 | ₱44,567.20 |
| 12,000 | ₱5.41806 | ₱65,016.72 |
| 20,000 | ₱5.23459 | ₱104,691.80 |
| 28,000 | ₱5.12734 | ₱143,565.52 |
| 40,000 | ₱5.11030 | ₱204,412.00 |

