
C0603X272K5RACTU | |
|---|---|
DigiKey Part Number | 399-16339-2-ND - Tape & Reel (TR) 399-16339-1-ND - Cut Tape (CT) 399-16339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X272K5RACTU |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X272K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱11.85000 | ₱118.50 |
| 50 | ₱8.68240 | ₱434.12 |
| 100 | ₱7.71170 | ₱771.17 |
| 500 | ₱6.07768 | ₱3,038.84 |
| 1,000 | ₱5.57269 | ₱5,572.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.81641 | ₱19,265.64 |

