
C0603X333K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16484-2-ND - Tape & Reel (TR) 399-16484-1-ND - Cut Tape (CT) 399-16484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RACAUTO |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.35200 | ₱143.52 |
| 50 | ₱10.60000 | ₱530.00 |
| 100 | ₱9.44460 | ₱944.46 |
| 500 | ₱7.50092 | ₱3,750.46 |
| 1,000 | ₱6.90065 | ₱6,900.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.00115 | ₱24,004.60 |
| 8,000 | ₱5.66700 | ₱45,336.00 |
| 12,000 | ₱5.49974 | ₱65,996.88 |
| 20,000 | ₱5.31433 | ₱106,286.60 |
| 28,000 | ₱5.20595 | ₱145,766.60 |
| 40,000 | ₱5.10163 | ₱204,065.20 |

