
C0603X472J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X472J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X472J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X472J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472J5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱14.76840 | ₱738.42 |
| 100 | ₱13.25580 | ₱1,325.58 |
| 500 | ₱10.70948 | ₱5,354.74 |
| 1,000 | ₱9.92282 | ₱9,922.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.74328 | ₱34,973.12 |
| 8,000 | ₱8.30499 | ₱66,439.92 |
| 12,000 | ₱8.08550 | ₱97,026.00 |
| 20,000 | ₱7.84223 | ₱156,844.60 |
| 28,000 | ₱7.69994 | ₱215,598.32 |
| 40,000 | ₱7.56312 | ₱302,524.80 |

