


C0603X473K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X473K1RECTUTR-ND - Tape & Reel (TR) 399-C0603X473K1RECTUCT-ND - Cut Tape (CT) 399-C0603X473K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K1RECTU |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.88500 | ₱98.85 |
| 50 | ₱7.15800 | ₱357.90 |
| 100 | ₱6.31830 | ₱631.83 |
| 500 | ₱4.91526 | ₱2,457.63 |
| 1,000 | ₱4.48292 | ₱4,482.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.83428 | ₱15,337.12 |
| 8,000 | ₱3.59347 | ₱28,747.76 |
| 12,000 | ₱3.47296 | ₱41,675.52 |
| 20,000 | ₱3.33939 | ₱66,787.80 |
| 28,000 | ₱3.26130 | ₱91,316.40 |
| 40,000 | ₱3.18619 | ₱127,447.60 |

