0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X683J5RACAUTO

DigiKey Part Number
399-20506-2-ND - Tape & Reel (TR)
399-20506-1-ND - Cut Tape (CT)
399-20506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X683J5RACAUTO
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X683J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱22.27200₱222.72
50₱16.81700₱840.85
100₱15.13760₱1,513.76
500₱12.31256₱6,156.28
1,000₱11.43836₱11,438.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.12812₱40,512.48
8,000₱9.64122₱77,129.76
12,000₱9.39739₱112,768.68
20,000₱9.12705₱182,541.00
28,000₱8.96897₱251,131.16
40,000₱8.81694₱352,677.60
Manufacturers Standard Package