2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y222K5RACAUTO

DigiKey Part Number
399-16490-2-ND - Tape & Reel (TR)
399-16490-1-ND - Cut Tape (CT)
399-16490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y222K5RACAUTO
Description
CAP CER 2200PF 50V X7R 0603 AUTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y222K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,046
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.73400₱167.34
50₱12.46980₱623.49
100₱11.14780₱1,114.78
500₱8.93012₱4,465.06
1,000₱8.24470₱8,244.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.21701₱28,868.04
8,000₱6.83530₱54,682.40
12,000₱6.64404₱79,728.48
20,000₱6.43214₱128,642.80
28,000₱6.30826₱176,631.28
40,000₱6.18906₱247,562.40
Manufacturers Standard Package