Direct

C0603Y223K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603Y223K5RACTUTR-ND - Tape & Reel (TR) 399-C0603Y223K5RACTUCT-ND - Cut Tape (CT) 399-C0603Y223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y223K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.50800 | ₱175.08 |
| 50 | ₱13.04140 | ₱652.07 |
| 100 | ₱11.67780 | ₱1,167.78 |
| 500 | ₱9.37318 | ₱4,686.59 |
| 1,000 | ₱8.66274 | ₱8,662.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.59620 | ₱30,384.80 |
| 8,000 | ₱7.20004 | ₱57,600.32 |
| 12,000 | ₱7.00169 | ₱84,020.28 |
| 20,000 | ₱6.78179 | ₱135,635.80 |
| 28,000 | ₱6.65320 | ₱186,289.60 |
| 40,000 | ₱6.52955 | ₱261,182.00 |



