
C0805C102J1GALTU | |
|---|---|
DigiKey Part Number | 399-13156-2-ND - Tape & Reel (TR) 399-13156-1-ND - Cut Tape (CT) 399-13156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J1GALTU |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J1GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.65900 | ₱106.59 |
| 50 | ₱7.77720 | ₱388.86 |
| 100 | ₱6.87800 | ₱687.80 |
| 500 | ₱5.37498 | ₱2,687.49 |
| 1,000 | ₱4.91109 | ₱4,911.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.21584 | ₱16,863.36 |
| 8,000 | ₱3.95769 | ₱31,661.52 |
| 12,000 | ₱3.82837 | ₱45,940.44 |
| 20,000 | ₱3.68513 | ₱73,702.60 |
| 28,000 | ₱3.60141 | ₱100,839.48 |
| 40,000 | ₱3.52089 | ₱140,835.60 |

