


C0805C102J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C102J1RACTUCT-ND - Cut Tape (CT) 399-C0805C102J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J1RACTU |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F1GACTU | KEMET | 6,147 | 399-7982-1-ND | ₱85.16000 | Upgrade |
| C0805C102G1GACTU | KEMET | 1,453 | 399-C0805C102G1GACTUCT-ND | ₱51.21000 | Upgrade |
| C0805C102J1GACTU | KEMET | 8,572 | 399-C0805C102J1GACTUCT-ND | ₱21.44000 | Upgrade |
| C0805C102J2RACTU | KEMET | 446 | 399-C0805C102J2RACTUCT-ND | ₱27.39000 | Upgrade |
| CL21B102JCANNNC | Samsung Electro-Mechanics | 20,284 | 1276-2421-1-ND | ₱5.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.29200 | ₱142.92 |
| 50 | ₱10.56420 | ₱528.21 |
| 100 | ₱9.41490 | ₱941.49 |
| 500 | ₱7.47828 | ₱3,739.14 |
| 1,000 | ₱6.87922 | ₱6,879.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.98180 | ₱23,927.20 |
| 8,000 | ₱5.64847 | ₱45,187.76 |
| 12,000 | ₱5.48158 | ₱65,778.96 |
| 20,000 | ₱5.29662 | ₱105,932.40 |
| 28,000 | ₱5.18849 | ₱145,277.72 |
| 40,000 | ₱5.08444 | ₱203,377.60 |

