
C0805C102J3GACTU | |
|---|---|
DigiKey Part Number | 399-14545-2-ND - Tape & Reel (TR) 399-14545-1-ND - Cut Tape (CT) 399-14545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.25360 | ₱412.68 |
| 100 | ₱7.31270 | ₱731.27 |
| 500 | ₱5.73348 | ₱2,866.74 |
| 1,000 | ₱5.24576 | ₱5,245.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.51449 | ₱18,057.96 |
| 8,000 | ₱4.24309 | ₱33,944.72 |
| 12,000 | ₱4.10716 | ₱49,285.92 |
| 20,000 | ₱3.95653 | ₱79,130.60 |
| 28,000 | ₱3.86850 | ₱108,318.00 |
| 40,000 | ₱3.78378 | ₱151,351.20 |

