
C0805C102K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C102K1GACTUCT-ND - Cut Tape (CT) 399-C0805C102K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.08900 | ₱120.89 |
| 50 | ₱8.84920 | ₱442.46 |
| 100 | ₱7.86060 | ₱786.06 |
| 500 | ₱6.18248 | ₱3,091.24 |
| 1,000 | ₱5.66499 | ₱5,664.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.89010 | ₱19,560.40 |
| 8,000 | ₱4.60232 | ₱36,818.56 |
| 12,000 | ₱4.45821 | ₱53,498.52 |
| 20,000 | ₱4.29850 | ₱85,970.00 |
| 28,000 | ₱4.20510 | ₱117,742.80 |
| 40,000 | ₱4.11531 | ₱164,612.40 |

