


C0805C102K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C102K8RACTUCT-ND - Cut Tape (CT) 399-C0805C102K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K8RACTU |
Description | CAP CER 1000PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.04900 | ₱40.49 |
| 50 | ₱2.81080 | ₱140.54 |
| 100 | ₱2.42960 | ₱242.96 |
| 500 | ₱1.79960 | ₱899.80 |
| 1,000 | ₱1.60547 | ₱1,605.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.31531 | ₱5,261.24 |
| 8,000 | ₱1.20775 | ₱9,662.00 |
| 12,000 | ₱1.15388 | ₱13,846.56 |
| 20,000 | ₱1.09423 | ₱21,884.60 |
| 28,000 | ₱1.05937 | ₱29,662.36 |
| 40,000 | ₱1.02585 | ₱41,034.00 |

