
C0805C103G3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103G3GECTUTR-ND - Tape & Reel (TR) 399-C0805C103G3GECTUCT-ND - Cut Tape (CT) 399-C0805C103G3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103G3GECTU |
Description | CAP CER 0805 10NF 25V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103G3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.88200 | ₱288.82 |
| 50 | ₱22.15260 | ₱1,107.63 |
| 100 | ₱20.09220 | ₱2,009.22 |
| 500 | ₱16.60374 | ₱8,301.87 |
| 1,000 | ₱15.52469 | ₱15,524.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.60241 | ₱58,409.64 |
| 8,000 | ₱13.97103 | ₱111,768.24 |
| 12,000 | ₱13.65477 | ₱163,857.24 |
| 20,000 | ₱13.30410 | ₱266,082.00 |
| 28,000 | ₱13.09913 | ₱366,775.64 |
| 40,000 | ₱12.90184 | ₱516,073.60 |

