
C0805C103J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-15796-2-ND - Tape & Reel (TR) 399-15796-1-ND - Cut Tape (CT) 399-15796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J1HACAUTO |
Description | CAP CER 10000PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱32.87200 | ₱328.72 |
| 50 | ₱25.32060 | ₱1,266.03 |
| 100 | ₱22.99820 | ₱2,299.82 |
| 500 | ₱19.08340 | ₱9,541.70 |
| 1,000 | ₱17.87274 | ₱17,872.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱16.05632 | ₱64,225.28 |
| 8,000 | ₱15.38124 | ₱123,049.92 |
| 12,000 | ₱15.04303 | ₱180,516.36 |
| 20,000 | ₱14.66809 | ₱293,361.80 |
| 28,000 | ₱14.44891 | ₱404,569.48 |
| 40,000 | ₱14.23797 | ₱569,518.80 |

