
C0805C103J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C103J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.34700 | ₱43.47 |
| 50 | ₱3.04900 | ₱152.45 |
| 100 | ₱2.63810 | ₱263.81 |
| 500 | ₱1.96158 | ₱980.79 |
| 1,000 | ₱1.75315 | ₱1,753.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.44171 | ₱5,766.84 |
| 8,000 | ₱1.32625 | ₱10,610.00 |
| 12,000 | ₱1.26847 | ₱15,221.64 |
| 20,000 | ₱1.20446 | ₱24,089.20 |
| 28,000 | ₱1.16705 | ₱32,677.40 |
| 40,000 | ₱1.13109 | ₱45,243.60 |

