
C0805C103K2RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103K2RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C103K2RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C103K2RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K2RACAUTO7210 |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K2RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.10100 | ₱131.01 |
| 50 | ₱9.62320 | ₱481.16 |
| 100 | ₱8.56330 | ₱856.33 |
| 500 | ₱6.76488 | ₱3,382.44 |
| 1,000 | ₱6.21107 | ₱6,211.07 |
| 2,500 | ₱5.62628 | ₱14,065.70 |
| 5,000 | ₱5.27411 | ₱26,370.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱4.83915 | ₱72,587.25 |
| 30,000 | ₱4.62622 | ₱138,786.60 |
| 45,000 | ₱4.51957 | ₱203,380.65 |
| 75,000 | ₱4.40134 | ₱330,100.50 |
| 105,000 | ₱4.33221 | ₱454,882.05 |

