10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C103M5RACTU

DigiKey Part Number
399-C0805C103M5RACTUTR-ND - Tape & Reel (TR)
399-C0805C103M5RACTUCT-ND - Cut Tape (CT)
399-C0805C103M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103M5RACTU
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,715
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.69200₱36.92
50₱2.57260₱128.63
100₱2.22720₱222.72
500₱1.64358₱821.79
1,000₱1.46433₱1,464.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.97156₱3,886.24
8,000₱0.96062₱7,684.96
12,000₱0.95488₱11,458.56
20,000₱0.94839₱18,967.80
28,000₱0.94448₱26,445.44
40,000₱0.93115₱37,246.00
48,000₱0.91655₱43,994.40
96,000₱0.86738₱83,268.48
100,000₱0.86477₱86,477.00
Manufacturers Standard Package