
C0805C104K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C104K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.72900 | ₱67.29 |
| 50 | ₱4.79980 | ₱239.99 |
| 100 | ₱4.20420 | ₱420.42 |
| 500 | ₱3.20022 | ₱1,600.11 |
| 1,000 | ₱2.89115 | ₱2,891.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.42905 | ₱9,716.20 |
| 8,000 | ₱2.25762 | ₱18,060.96 |
| 12,000 | ₱2.17179 | ₱26,061.48 |
| 20,000 | ₱2.07669 | ₱41,533.80 |
| 28,000 | ₱2.02111 | ₱56,591.08 |
| 40,000 | ₱1.96765 | ₱78,706.00 |

