0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104M1RACTU

DigiKey Part Number
399-14551-2-ND - Tape & Reel (TR)
399-14551-1-ND - Cut Tape (CT)
399-14551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104M1RACTU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,689
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.00400₱100.04
50₱7.25320₱362.66
100₱6.41350₱641.35
500₱5.00458₱2,502.29
1,000₱4.57046₱4,570.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱4.31809₱10,795.22
5,000₱4.02868₱20,143.40
7,500₱3.88369₱29,127.67
12,500₱3.72311₱46,538.88
17,500₱3.62925₱63,511.88
25,000₱3.53896₱88,474.00
Manufacturers Standard Package