
C0805C104M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12977-2-ND - Tape & Reel (TR) 399-12977-1-ND - Cut Tape (CT) 399-12977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.28800 | ₱42.88 |
| 50 | ₱2.97760 | ₱148.88 |
| 100 | ₱2.58450 | ₱258.45 |
| 500 | ₱1.91752 | ₱958.76 |
| 1,000 | ₱1.71325 | ₱1,713.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.40747 | ₱5,629.88 |
| 8,000 | ₱1.29410 | ₱10,352.80 |
| 12,000 | ₱1.23735 | ₱14,848.20 |
| 20,000 | ₱1.17450 | ₱23,490.00 |
| 28,000 | ₱1.13779 | ₱31,858.12 |
| 40,000 | ₱1.10248 | ₱44,099.20 |

