


C0805C105J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105J8RACTUTR-ND - Tape & Reel (TR) 399-C0805C105J8RACTUCT-ND - Cut Tape (CT) 399-C0805C105J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J8RACTU |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱33.11000 | ₱331.10 |
| 50 | ₱25.83280 | ₱1,291.64 |
| 100 | ₱23.50440 | ₱2,350.44 |
| 500 | ₱19.56814 | ₱9,784.07 |
| 1,000 | ₱18.35093 | ₱18,350.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.90121 | ₱44,753.02 |
| 5,000 | ₱15.49884 | ₱77,494.20 |
| 7,500 | ₱15.44203 | ₱115,815.23 |
| 12,500 | ₱15.37729 | ₱192,216.12 |
| 17,500 | ₱15.33831 | ₱268,420.42 |
| 25,000 | ₱15.30009 | ₱382,502.25 |

