


C0805C105K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C105K3RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C105K3RECAUTOCT-ND - Cut Tape (CT) 399-C0805C105K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K3RECAUTO |
Description | CAP CER 0805 1UF 25V X7R 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.29000 | ₱92.90 |
| 50 | ₱6.70540 | ₱335.27 |
| 100 | ₱5.91330 | ₱591.33 |
| 500 | ₱4.58416 | ₱2,292.08 |
| 1,000 | ₱4.17446 | ₱4,174.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱3.74260 | ₱9,356.50 |
| 5,000 | ₱3.48236 | ₱17,411.80 |
| 7,500 | ₱3.35211 | ₱25,140.83 |
| 12,500 | ₱3.20779 | ₱40,097.38 |
| 17,500 | ₱3.12348 | ₱54,660.90 |
| 25,000 | ₱3.04234 | ₱76,058.50 |

