10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106J8RACAUTO7210

DigiKey Part Number
399-C0805C106J8RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C106J8RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805C106J8RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106J8RACAUTO7210
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106J8RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,945
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.79000₱54.79
10₱34.77700₱347.77
50₱26.89280₱1,344.64
100₱24.46310₱2,446.31
500₱20.35538₱10,177.69
1,000₱19.08637₱19,086.37
2,500₱17.74614₱44,365.35
5,000₱16.93816₱84,690.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱16.27299₱162,729.90
20,000₱15.72522₱314,504.40
30,000₱15.45068₱463,520.40
Manufacturers Standard Package