
C0805C120J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C120J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C120J1GACTUCT-ND - Cut Tape (CT) 399-C0805C120J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C120J1GACTU |
Description | CAP CER 12PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C120J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.93300 | ₱89.33 |
| 50 | ₱6.41940 | ₱320.97 |
| 100 | ₱5.65730 | ₱565.73 |
| 500 | ₱4.37454 | ₱2,187.27 |
| 1,000 | ₱3.97913 | ₱3,979.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.38721 | ₱13,548.84 |
| 8,000 | ₱3.16754 | ₱25,340.32 |
| 12,000 | ₱3.05760 | ₱36,691.20 |
| 20,000 | ₱2.93573 | ₱58,714.60 |
| 28,000 | ₱2.86448 | ₱80,205.44 |
| 40,000 | ₱2.79596 | ₱111,838.40 |

