
C0805C123KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C123KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C123KCRACTUCT-ND - Cut Tape (CT) 399-C0805C123KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C123KCRACTU |
Description | CAP CER 0.012UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.30040 | ₱315.02 |
| 100 | ₱5.56200 | ₱556.20 |
| 500 | ₱4.30784 | ₱2,153.92 |
| 1,000 | ₱3.92137 | ₱3,921.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱3.45200 | ₱8,630.00 |
| 5,000 | ₱3.10625 | ₱15,531.25 |
| 7,500 | ₱2.90334 | ₱21,775.05 |
| 12,500 | ₱2.66879 | ₱33,359.88 |
| 17,500 | ₱2.65903 | ₱46,533.03 |
| 25,000 | ₱2.61856 | ₱65,464.00 |

