
C0805C150G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C150G1GACTUCT-ND - Cut Tape (CT) 399-C0805C150G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150G1GACTU |
Description | CAP CER 15PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150G1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.62900 | ₱226.29 |
| 50 | ₱17.12660 | ₱856.33 |
| 100 | ₱15.42940 | ₱1,542.94 |
| 500 | ₱12.55672 | ₱6,278.36 |
| 1,000 | ₱11.67001 | ₱11,670.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.34056 | ₱41,362.24 |
| 8,000 | ₱9.84644 | ₱78,771.52 |
| 12,000 | ₱9.59891 | ₱115,186.92 |
| 20,000 | ₱9.32455 | ₱186,491.00 |
| 28,000 | ₱9.16415 | ₱256,596.20 |
| 40,000 | ₱9.00978 | ₱360,391.20 |

