
C0805C150K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150K3GACTUTR-ND - Tape & Reel (TR) 399-C0805C150K3GACTUCT-ND - Cut Tape (CT) 399-C0805C150K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150K3GACTU |
Description | CAP CER 15PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.38400 | ₱73.84 |
| 50 | ₱5.28800 | ₱264.40 |
| 100 | ₱4.64490 | ₱464.49 |
| 500 | ₱3.56586 | ₱1,782.93 |
| 1,000 | ₱3.23297 | ₱3,232.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.55068 | ₱10,202.72 |
| 8,000 | ₱2.52700 | ₱20,216.00 |
| 12,000 | ₱2.51475 | ₱30,177.00 |
| 20,000 | ₱2.47180 | ₱49,436.00 |
| 28,000 | ₱2.40882 | ₱67,446.96 |
| 40,000 | ₱2.34822 | ₱93,928.80 |

