C0805C151J3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 9,141
Unit Price: ₱64.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱24.12192
Datasheet

Upgrade


KEMET
In Stock: 3,403
Unit Price: ₱58.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱10.72421
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱12.76335
Datasheet

Upgrade


KEMET
In Stock: 2,369
Unit Price: ₱35.13000
Datasheet

Upgrade


KEMET
In Stock: 8,790
Unit Price: ₱16.08000
Datasheet

Upgrade


KEMET
In Stock: 4,287
Unit Price: ₱18.46000
Datasheet

Upgrade


KEMET
In Stock: 47,621
Unit Price: ₱5.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,479
Unit Price: ₱13.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151J3GACTU

DigiKey Part Number
399-C0805C151J3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C151J3GACTU
Description
CAP CER 150PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.09898₱12,395.92
Manufacturers Standard Package