
C0805C151JAGACTU | |
|---|---|
DigiKey Part Number | 399-15016-2-ND - Tape & Reel (TR) 399-15016-1-ND - Cut Tape (CT) 399-15016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151JAGACTU |
Description | CAP CER 150PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.31856 | ₱21,274.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.86300 | ₱128.63 |
| 50 | ₱9.48040 | ₱474.02 |
| 100 | ₱8.43230 | ₱843.23 |
| 500 | ₱6.67436 | ₱3,337.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱14.53000 | ₱145.30 |
| 50 | ₱10.71900 | ₱535.95 |
| 100 | ₱8.72410 | ₱872.41 |
| 500 | ₱6.88874 | ₱3,444.37 |
| 1,000 | ₱5.81684 | ₱5,816.84 |

