
C0805C151JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-15963-2-ND - Tape & Reel (TR) 399-15963-1-ND - Cut Tape (CT) 399-15963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151JCGACAUTO |
Description | CAP CER 150PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱17.98400 | ₱179.84 |
| 50 | ₱13.41060 | ₱670.53 |
| 100 | ₱12.01720 | ₱1,201.72 |
| 500 | ₱9.66020 | ₱4,830.10 |
| 1,000 | ₱8.93250 | ₱8,932.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.16502 | ₱20,412.55 |
| 5,000 | ₱7.70255 | ₱38,512.75 |
| 7,500 | ₱7.47098 | ₱56,032.35 |
| 12,500 | ₱7.21427 | ₱90,178.38 |
| 17,500 | ₱7.06423 | ₱123,624.03 |
| 25,000 | ₱6.91988 | ₱172,997.00 |

