
C0805C152J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C152J1GACTUCT-ND - Cut Tape (CT) 399-C0805C152J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J1GACTU |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.11300 | ₱141.13 |
| 50 | ₱10.42120 | ₱521.06 |
| 100 | ₱9.29580 | ₱929.58 |
| 500 | ₱7.39254 | ₱3,696.27 |
| 1,000 | ₱6.80597 | ₱6,805.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.92672 | ₱23,706.88 |
| 8,000 | ₱5.87989 | ₱47,039.12 |
| 12,000 | ₱5.70807 | ₱68,496.84 |
| 20,000 | ₱5.51772 | ₱110,354.40 |
| 28,000 | ₱5.40646 | ₱151,380.88 |
| 40,000 | ₱5.29938 | ₱211,975.20 |

