


C0805C152K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C152K2RACTUCT-ND - Cut Tape (CT) 399-C0805C152K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152K2RACTU |
Description | CAP CER 1500PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.49300 | ₱114.93 |
| 50 | ₱8.43220 | ₱421.61 |
| 100 | ₱7.48540 | ₱748.54 |
| 500 | ₱6.67912 | ₱3,339.56 |
| 1,000 | ₱5.68762 | ₱5,687.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.16998 | ₱20,679.92 |

