1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C182JAGACAUTO

DigiKey Part Number
399-11893-2-ND - Tape & Reel (TR)
399-11893-1-ND - Cut Tape (CT)
399-11893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C182JAGACAUTO
Description
CAP CER 1800PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C182JAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,602
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.38900₱173.89
50₱12.97000₱648.50
100₱11.61230₱1,161.23
500₱9.31838₱4,659.19
1,000₱8.61033₱8,610.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.54886₱30,195.44
8,000₱7.15456₱57,236.48
12,000₱6.95703₱83,484.36
20,000₱6.73811₱134,762.20
28,000₱6.61014₱185,083.92
40,000₱6.48703₱259,481.20
Manufacturers Standard Package