
C0805C182JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C182JAGACTUCT-ND - Cut Tape (CT) 399-C0805C182JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182JAGACTU |
Description | CAP CER 1800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.49500 | ₱164.95 |
| 50 | ₱12.25540 | ₱612.77 |
| 100 | ₱10.95120 | ₱1,095.12 |
| 500 | ₱8.76338 | ₱4,381.69 |
| 1,000 | ₱8.08749 | ₱8,087.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.07439 | ₱28,297.56 |
| 8,000 | ₱6.69811 | ₱53,584.88 |
| 12,000 | ₱6.50961 | ₱78,115.32 |
| 20,000 | ₱6.30072 | ₱126,014.40 |
| 28,000 | ₱6.17863 | ₱173,001.64 |
| 40,000 | ₱6.06115 | ₱242,446.00 |

