
C0805C189C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C189C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C189C5GACTUCT-ND - Cut Tape (CT) 399-C0805C189C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C189C5GACTU |
Description | CAP CER 1.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C189C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.49300 | ₱114.93 |
| 50 | ₱8.43220 | ₱421.61 |
| 100 | ₱7.48540 | ₱748.54 |
| 500 | ₱5.88830 | ₱2,944.15 |
| 1,000 | ₱5.39523 | ₱5,395.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.36725 | ₱17,469.00 |
| 8,000 | ₱4.33100 | ₱34,648.00 |
| 12,000 | ₱4.24592 | ₱50,951.04 |
| 20,000 | ₱4.09379 | ₱81,875.80 |
| 28,000 | ₱4.00487 | ₱112,136.36 |
| 40,000 | ₱3.95422 | ₱158,168.80 |
| 48,000 | ₱3.73508 | ₱179,283.84 |

