
C0805C201G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C201G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C201G5GACTUCT-ND - Cut Tape (CT) 399-C0805C201G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C201G5GACTU |
Description | CAP CER 200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C201G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.48700 | ₱254.87 |
| 50 | ₱19.43720 | ₱971.86 |
| 100 | ₱17.57920 | ₱1,757.92 |
| 500 | ₱14.43254 | ₱7,216.27 |
| 1,000 | ₱13.46009 | ₱13,460.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.00260 | ₱48,010.40 |
| 8,000 | ₱11.98548 | ₱95,883.84 |
| 12,000 | ₱11.18954 | ₱134,274.48 |
| 20,000 | ₱10.88863 | ₱217,772.60 |
| 28,000 | ₱10.71277 | ₱299,957.56 |
| 40,000 | ₱10.54357 | ₱421,742.80 |
| 48,000 | ₱10.46336 | ₱502,241.28 |

