


C0805C221K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C221K1RACTUCT-ND - Cut Tape (CT) 399-C0805C221K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K1RACTU |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.98020 | ₱449.01 |
| 100 | ₱7.97970 | ₱797.97 |
| 500 | ₱6.29920 | ₱3,149.60 |
| 1,000 | ₱5.78052 | ₱5,780.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.25306 | ₱21,012.24 |
| 8,000 | ₱4.94987 | ₱39,598.96 |
| 12,000 | ₱4.79799 | ₱57,575.88 |
| 20,000 | ₱4.62972 | ₱92,594.40 |
| 28,000 | ₱4.53135 | ₱126,877.80 |
| 40,000 | ₱4.43670 | ₱177,468.00 |

