2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C222J1RACTU

DigiKey Part Number
399-C0805C222J1RACTUTR-ND - Tape & Reel (TR)
399-C0805C222J1RACTUCT-ND - Cut Tape (CT)
399-C0805C222J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222J1RACTU
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.29200₱142.92
50₱10.56420₱528.21
100₱9.41490₱941.49
500₱7.47828₱3,739.14
1,000₱6.87922₱6,879.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.98180₱23,927.20
8,000₱5.64847₱45,187.76
12,000₱5.48158₱65,778.96
20,000₱5.29662₱105,932.40
28,000₱5.18849₱145,277.72
40,000₱5.08444₱203,377.60
Manufacturers Standard Package