0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224K1RECAUTO7210

DigiKey Part Number
399-C0805C224K1RECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C224K1RECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C224K1RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224K1RECAUTO7210
Description
CAP CER 0805 220NF 100V X7R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224K1RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,464
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.75400₱87.54
50₱6.31240₱315.62
100₱5.56200₱556.20
500₱4.29952₱2,149.76
1,000₱3.90946₱3,909.46
2,500₱3.49868₱8,746.70
5,000₱3.25143₱16,257.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.04783₱30,478.30
20,000₱2.88037₱57,607.40
30,000₱2.79649₱83,894.70
50,000₱2.70352₱135,176.00
70,000₱2.64916₱185,441.20
100,000₱2.59689₱259,689.00
Manufacturers Standard Package