


C0805C224K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C224K4RAC7210TR-ND - Tape & Reel (TR) 399-C0805C224K4RAC7210CT-ND - Cut Tape (CT) 399-C0805C224K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K4RAC7210 |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K4RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.31200 | ₱63.12 |
| 50 | ₱4.46620 | ₱223.31 |
| 100 | ₱3.90650 | ₱390.65 |
| 500 | ₱2.96082 | ₱1,480.41 |
| 1,000 | ₱2.67082 | ₱2,670.82 |
| 2,500 | ₱2.36533 | ₱5,913.33 |
| 5,000 | ₱2.18132 | ₱10,906.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.95419 | ₱29,312.85 |
| 30,000 | ₱1.84309 | ₱55,292.70 |
| 45,000 | ₱1.78747 | ₱80,436.15 |
| 75,000 | ₱1.72581 | ₱129,435.75 |
| 105,000 | ₱1.68976 | ₱177,424.80 |
| 150,000 | ₱1.65509 | ₱248,263.50 |

