


C0805C225K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C225K4RACTUCT-ND - Cut Tape (CT) 399-C0805C225K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RACTU |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱14.88800 | ₱148.88 |
| 50 | ₱10.79040 | ₱539.52 |
| 100 | ₱9.00990 | ₱900.99 |
| 500 | ₱5.92404 | ₱2,962.02 |
| 1,000 | ₱5.85317 | ₱5,853.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.77186 | ₱11,929.65 |
| 5,000 | ₱4.42337 | ₱22,116.85 |

