2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C225K9RACTU

DigiKey Part Number
399-C0805C225K9RACTUTR-ND - Tape & Reel (TR)
399-C0805C225K9RACTUCT-ND - Cut Tape (CT)
399-C0805C225K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K9RACTU
Description
CAP CER 2.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,639
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.14800₱121.48
50₱8.88480₱444.24
100₱7.88440₱788.44
500₱6.20630₱3,103.15
1,000₱5.68703₱5,687.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱5.14012₱12,850.30
5,000₱4.81069₱24,053.45
7,500₱4.64569₱34,842.68
12,500₱4.46292₱55,786.50
17,500₱4.35610₱76,231.75
25,000₱4.25335₱106,333.75
Manufacturers Standard Package