2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C225M8PACTU

DigiKey Part Number
399-C0805C225M8PACTUTR-ND - Tape & Reel (TR)
399-C0805C225M8PACTUCT-ND - Cut Tape (CT)
399-C0805C225M8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225M8PACTU
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,790
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.39900₱133.99
50₱9.87340₱493.67
100₱8.80150₱880.15
500₱6.98046₱3,490.23
1,000₱6.41889₱6,418.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱5.71180₱14,279.50
5,000₱5.25803₱26,290.15
7,500₱5.23381₱39,253.57
12,500₱4.80483₱60,060.38
17,500₱4.78928₱83,812.40
25,000₱4.77400₱119,350.00
30,000₱4.76662₱142,998.60
60,000₱4.63603₱278,161.80
62,500₱4.62660₱289,162.50
Manufacturers Standard Package