
C0805C225Z8VACTU | |
|---|---|
DigiKey Part Number | 399-15475-2-ND - Tape & Reel (TR) 399-15475-1-ND - Cut Tape (CT) 399-15475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225Z8VACTU |
Description | CAP CER 2.2UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225Z8VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.18070 | ₱22,951.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.71100 | ₱197.11 |
| 50 | ₱14.81600 | ₱740.80 |
| 100 | ₱13.31540 | ₱1,331.54 |
| 500 | ₱10.78688 | ₱5,393.44 |
| 1,000 | ₱10.00500 | ₱10,005.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱21.43800 | ₱214.38 |
| 50 | ₱15.76880 | ₱788.44 |
| 100 | ₱14.00020 | ₱1,400.02 |
| 500 | ₱10.98578 | ₱5,492.89 |
| 1,000 | ₱10.04489 | ₱10,044.89 |

