22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C226M9PAC7210

DigiKey Part Number
399-C0805C226M9PAC7210TR-ND - Tape & Reel (TR)
399-C0805C226M9PAC7210CT-ND - Cut Tape (CT)
399-C0805C226M9PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C226M9PAC7210
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C226M9PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,232
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.67000₱66.70
50₱4.74020₱237.01
100₱4.15060₱415.06
500₱3.16092₱1,580.46
1,000₱2.85483₱2,854.83
2,500₱2.53278₱6,331.95
5,000₱2.33889₱11,694.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.17941₱21,794.10
20,000₱2.04822₱40,964.40
30,000₱1.98254₱59,476.20
50,000₱1.90976₱95,488.00
70,000₱1.86720₱130,704.00
100,000₱1.82627₱182,627.00
Manufacturers Standard Package