
C0805C226M9PAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C226M9PAC7210TR-ND - Tape & Reel (TR) 399-C0805C226M9PAC7210CT-ND - Cut Tape (CT) 399-C0805C226M9PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C226M9PAC7210 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C226M9PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.67000 | ₱66.70 |
| 50 | ₱4.74020 | ₱237.01 |
| 100 | ₱4.15060 | ₱415.06 |
| 500 | ₱3.16092 | ₱1,580.46 |
| 1,000 | ₱2.85483 | ₱2,854.83 |
| 2,500 | ₱2.53278 | ₱6,331.95 |
| 5,000 | ₱2.33889 | ₱11,694.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.17941 | ₱21,794.10 |
| 20,000 | ₱2.04822 | ₱40,964.40 |
| 30,000 | ₱1.98254 | ₱59,476.20 |
| 50,000 | ₱1.90976 | ₱95,488.00 |
| 70,000 | ₱1.86720 | ₱130,704.00 |
| 100,000 | ₱1.82627 | ₱182,627.00 |

