C0805C273J4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,894
Unit Price: ₱198.90000
Datasheet

Upgrade


KEMET
In Stock: 3,520
Unit Price: ₱46.45000
Datasheet

Upgrade


KEMET
In Stock: 3,893
Unit Price: ₱23.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱13.78844
Datasheet

Upgrade


KEMET
In Stock: 5,450
Unit Price: ₱23.22000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


YAGEO
In Stock: 2,921
Unit Price: ₱10.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.72039
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,377
Unit Price: ₱16.67000
Datasheet

Similar


TDK
In Stock: 31,944
Unit Price: ₱19.06000
Datasheet
0.027 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C273J4RALTU

DigiKey Part Number
399-C0805C273J4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C273J4RALTU
Description
CAP CER 0.027UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C273J4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.21077₱24,843.08
Manufacturers Standard Package