330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331J1GACTU

DigiKey Part Number
399-C0805C331J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C331J1GACTUCT-ND - Cut Tape (CT)
399-C0805C331J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331J1GACTU
Description
CAP CER 330PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,947
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.24000₱52.40
50₱3.69220₱184.61
100₱3.21570₱321.57
500₱2.41654₱1,208.27
1,000₱2.17000₱2,170.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.80094₱7,203.76
8,000₱1.66413₱13,313.04
12,000₱1.59564₱19,147.68
20,000₱1.51978₱30,395.60
28,000₱1.47544₱41,312.32
40,000₱1.43280₱57,312.00
Manufacturers Standard Package