C0805C331J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,698
Unit Price: ₱72.65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱28.16700
Datasheet

Upgrade


KEMET
In Stock: 9,569
Unit Price: ₱65.51000
Datasheet

Upgrade


KEMET
In Stock: 5,382
Unit Price: ₱44.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱14.86532
Datasheet

Upgrade


KEMET
In Stock: 2,115
Unit Price: ₱39.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.34269
Datasheet

Upgrade


KEMET
In Stock: 12,010
Unit Price: ₱20.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.95784
Datasheet

Upgrade


KEMET
In Stock: 2,474
Unit Price: ₱30.97000
Datasheet

Similar


KEMET
In Stock: 3,700
Unit Price: ₱29.18000
Datasheet

Similar


KEMET
In Stock: 2,990
Unit Price: ₱33.35000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱6.38331
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱7.25796
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331J5GALTU

DigiKey Part Number
399-C0805C331J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C331J5GALTU
Description
CAP CER 330PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.95189₱11,807.56
Manufacturers Standard Package